ITT / Cannon DM53745-1

Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon DM53745-1.

element14 APAC

Datasheet1 page4 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
-53.31%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity66570-3
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1 Terminal 1 Port Loose Piece
TE Connectivity66570-8
Conn Contact PIN 1 POS Solder Cup ST Cable Mount 1Terminal 1Port Loose Piece
TE Connectivity207683-2
Conn Contact PIN 1 POS Solder ST Cable Mount 1 Terminal 1 Port Loose Piece
HARTING Elektronik09561005604
Conn D-Subminiature M 15 POS 2.29mm Solder Cup ST Cable Mount 15 Terminal 1 Port
Conn High Density D-Sub PIN 15 POS 1.37mm Solder Cup ST Panel Mount 15 Terminal 1 Port
HARTING Elektronik09672155604
09 67 SERIES CABLE MOUNT SOLDER D-SUB CONNECTOR PLUG, 15 WAY, 6A

Descriptions

Descriptions of ITT / Cannon DM53745-1 provided by its distributors.

Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG
Connector Accessory, Contact, Copper Alloy
SIZE 8 CONTACT, 20A, 12 AWG SOLDER, PLUG
D SUB CONTACT, PIN, 8AWG, SOLDER; For Use With:-; D Sub Contact Type:Pin (Male); Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Wire Size AWG Max:8AWG; Wire Size AWG Min:-; Contact Termination Type:Solder RoHS Compliant: Yes

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • DM53745-1.