TE Connectivity 207602-1

Connector Accessories Strain Relief Kit 12 POS Thermoplastic Red 600VAC
$ 6.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 207602-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-71.43%

CAD Models

Download TE Connectivity 207602-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 12 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, 3 mm, 2 Rows, 12 Contacts, Through Hole Straight, Micro-Fit 3.0 43045
TE Connectivity1-104257-1
Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Automotive Bag
Pin Header, Signal, 1.25 mm, 1 Rows, 12 Contacts, Surface Mount Right Angle, PicoBlade 53261
Amphenol Sine SystemsAW12S
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Amphenol Sine SystemsAW12P
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Descriptions

Descriptions of TE Connectivity 207602-1 provided by its distributors.

Connector Accessories Strain Relief Kit 12 POS Thermoplastic Red 600VAC
KIT, STRAIN RELIEF, METRIMATE, 12WAY; Accessory Type: Strain Relief Kit; For Use With: Square Grid Connectors; No. of Positions: 12Ways; Strain Relief Material: Nylon (Polyamide); Product Range: -; SVHC: No SVHC (15-Jan-2018)
Strain Relief Kit, 12Way, Thermoplastic; Tipo De Accesorio:Strain Relief Kit; Para Usar Con:Square Grid Connectors; Núm. De Posiciones:12; Material Del Sujetacables:Termoplástico; Color:Red; Material Del Cuerpo:Thermoplastic |Amp Te Connectivity 207602-1
METRIMATE,STR REL KIT,12P Connector Cover Type: Strain Relief Cover Primary Product Color: Black Primary Product Material: Nylon Operating Temperature (Max): 130 °C Operating Temperature (Max): 266 °F Strain Relief Cover Black | Connector Cap & Cover | Part Number: 207602-1 | Internal Number: 207602-1 | Nylon | TE Connectivity | METRIMATE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 207602-1.