Amphenol Sine Systems AW12S

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AW12S.

IHS

Datasheet2 pages7 years ago

Newark

Arrow Electronics

Electro Sonic

HQonline

Inventory History

3 month trend:
-48.76%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-794953-2
VAL-U-LOK SERIES 4.2MM PITCH 12 WAY 2 ROW MALE STRAIGHT PCB CONNECTOR HOUSING
TE Connectivity1-1586000-2
Board Connector, 12 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Plug
TE Connectivity1-1586017-2
Conn Housing PL 12 POS 4.2mmCrimp STCable Mount Natural Bag
2.00mm Pitch CLIK-Mate Wire-to-Board Housing, Single Row, Positive Lock, 12 Circuits, White
Rectangular Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Wire Terminal, Plug

Descriptions

Descriptions of Amphenol Sine Systems AW12S provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Wedge, At06-12Sa 12 Pin Plug; Accessory Type:12 Pin Position Wedgelock; For Use With:At06-12Sa; Product Range:At Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AW12S.
Accessory Type = Wedge-Lock Plug / Accessory Colour = Green / Current Rating A = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Suitable for = AT Series Connector

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • Amphenol Sine
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • AMPHENOL SINE SYSTEMS INC
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • Amphenol SSI Technologies
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol
  • Amphenol Sine System

Part Number Aliases

This part may be known by these alternate part numbers:

  • AW12S.