Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104257-1

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Automotive Bag
$ 0.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104257-1.

TE Connectivity

Datasheet1 page15 years ago
Datasheet245 pages7 years ago
Datasheet197 pages9 years ago
Datasheet98 pages18 years ago
Datasheet2 pages14 years ago

Farnell

Newark

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+3.20%

CAD Models

Download TE Connectivity 1-104257-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-87499-1
Conn Hdr Amp - Te Connectivity 2-87499-1; |Te Connectivity Amp 2-87499-1
TE Connectivity280514
Board Connector, 12 Contact(S), 1 Row(S), Female, 0.1 Inch Pitch, Crimp Terminal, Latch, Black
TE Connectivity5-103957-9
TE Connectivity IDC Connector, AMPMODU MTE Series, Receptacle, 10-Pos, 2.54mm Pitch, Wire Mount
Connector Housing, Receptacle, 12 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
2.54mm Pitch KK® Crimp Terminal Housing, Friction Ramp, 12 Circuits, Use With 4809
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-104257-1 provided by its distributors.

Conn Housing RCP 12 POS 2.54mm Crimp ST Cable Mount Automotive Bag
Board Connector, 12 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle
.100 AMPMODU Headers, Housings & Contacts Product Highlights: Housing Not Preloaded Number of Positions = 12 Housing Type = Receptacle Number of Rows = Single
Rcpt Housing, 12Pos, 1Row, 2.54Mm; Product Range:Ampmodu Mte; Gender:Socket; No. Of Positions:12Positions; Pitch Spacing:2.54Mm; For Use With:Ampmodu Mte Series Contacts; No. Of Contacts:12Contacts; No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 1-104257-1.
12 MTE RCPT HSG SR LATCH .100 Number of Positions: 12 Connector & Housing Type: Receptacle Connector Product Type: Housing Mating Retention: With Mating Retention Type: Latching Feature Standard Rectangular Connector | 12 Receptacle Housing With | Part Number: 1-104257-1 | Internal Number: 1-104257-1 | Alias Number: 2-42937-3661 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104257-1.