Molex 53261-1271

Pin Header, 12 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Right Angle, Shrouded, Phosphor Bronze
$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53261-1271.

Sager Electronics

Datasheet2 pages5 years ago
Datasheet2 pages13 years ago
Datasheet2 pages5 years ago

Upverter

IHS

HQonline

Molex

Inventory History

3 month trend:
+35.64%

CAD Models

Download Molex 53261-1271 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol Communications Solutions10114830-10112LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 12 positions
Amphenol Communications Solutions10114830-10110LF
FitMate™ 1.25mm, Header, Right Angle, Surface Mount, Tin plating, 10 positions
1.25mm (.049") Pitch PicoBlade Header, Surface Mount, Vertical, Lead-free, 12 Circuits
HIROSE ELECTRICDF13C-12P-1.25V(21)
Hirose DF13 Series Wire-to-Board Connector, 12-Pin Header, 1.25mm Pitch, Right Angle, SMD
Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry SMD PicoBlade™ T/R

Descriptions

Descriptions of Molex 53261-1271 provided by its distributors.

Pin Header, 12 Contacts, 1 Row, 1.25mm, Matte Tin, 1A, Right Angle, Shrouded, Phosphor Bronze
Conn Shrouded Header (4 Sides) HDR 12 POS 1.25mm Solder RA Side Entry SMD PicoBlade T/R
CONN.; RECT/PCB; HEADER; W-TO-B; 1.25MM PITCH; 12 CIR.;SMT; RT. ANGLE; PICOBLADE
1.25mm Pitch, PicoBlade PCB Header, Single Row, Right-Angle, Surface Mount, Tin (Sn) Plating, Friction Lock, 12 Circuits, Natural, Tape and Reel
Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
1x12P 12P PicoBlade(MX 1.25) Tin 12 -40℃~+105℃ 1A 1 1.25mm Phosphor Bronze Horizontal attachment SMD,P=1.25mm Wire To Board Connector ROHS
CONN, R/A PCB HDR, 12POS, 1ROW, 1.25MM; Pitch Spacing:1.25mm; No. of Contacts:12Contacts; Gender:Header; Product Range:PicoBlade 53261 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Ti
Pitch mm = 1.25 / Contacts = 12 / Rows = 1 / Gender = Male / Body Orientation = Right Angle / Mounting Type = SMD / Contact Material = Phosphor Bronze / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 1.37 / Current Rating A = 1 / Voltage Rating V = 125 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Flammability Rating = UL 94V-0 / Series = PicoBlade

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0.532611271
  • 0532611271
  • 532611271
  • 532611271.