TE Connectivity 206153-2

Series 1 CPC Circular Plastic Connectors RECEPTACLE 4 PIN free hanging s.s. 11
$ 5.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 206153-2.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet12 pages16 years ago

Electro Sonic

IHS

Farnell

JRH Electronics

Inventory History

3 month trend:
-13.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / Cannon192990-1660
Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel, 10-04
ITT / Cannon192922-1190
Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
ITT / Cannon192926-0440
Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04
Connector Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 206153-2 provided by its distributors.

Series 1 CPC Circular Plastic Connectors RECEPTACLE 4 PIN free hanging s.s. 11
Circular Housing, Rcpt, Nylon, Size 11; Product Range:Cpc Series 6; Shell Type:Solid Shell Straight Receptacle; For Use With:Amp Multimate Series Pin Contacts; Connector Body Material:Nylon (Polyamide) Body; Connector Shell Size:11 Rohs Compliant: Yes |Amp Te Connectivity 206153-2
Receptacle Temperature range: -40 ... 105 °C Colour: Black Connector Design: Accepts Male Contacts / Free Hanging/Cable Mount / Sealed Gender of housing: Female Housing size: 11 Locking type: Screw Locking Series: CPC Special Series 1 Poles: 4
CPC RECPT ASSEMBLY SIZE 11-4 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Sealable: Yes Connector & Contact Terminates To: Wire & Cable Housing 600 VDC Wire-to-Wire | Circular Power Connector | Part Number: 206153-2 | Internal Number: 206153-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206153-2.
  • 206153-2..