ITT / Cannon 192922-1190

Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
$ 6.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192922-1190.

IHS

Datasheet1 page6 years ago

JRH Electronics

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
-7.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Connector Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
ITT / Cannon192926-0440
Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04
ITT / Cannon192990-1660
Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel, 10-04
ITT / CannonCA02COME14S-2PYF80
Conn Circular PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon 192922-1190 provided by its distributors.

Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
Avnet Japan
Trident Ringlock (TR) RoHS Compliant 2001 Keyed Connector Receptacle Housing -55C~105C
TRIDENT RINGLOCK SERIES, 4 POLE PANEL MOUNT CONN SOCKET, 10 SHELL SIZE, IP65
ITT Cannon , Trident Ringlock, 4, , , IP65
CONN RCPT HSNG FMALE 4POS PNL MT
PANEL MOUNT RECEPT SZ 10 4 POS
CIRCULAR CONNECTOR RECEPTACLE, SIZE 10, 4 POSITION, PANEL; Connector Type:Circular Industrial; Product Range:Trident Ringlock Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:4Contacts; Coup
Circular Connector Receptacle, Size 10, 4 Position, Panel; Rango De Producto:Serie Trident Ringlock; Género:Receptáculo Eléctrico; Núm. De Posiciones:4; Contacto, Género:Hembra; Conector, Montaje:Panel; Disposición De Insercción:10-4 |Itt Cannon 192922-1190

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192922-1190.
  • 192922-1190..
  • TR1004RFS1NB