Eaton UTS7124P

Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
$ 7.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS7124P.

IHS

Datasheet4 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Factory Futures

DigiKey

Inventory History

3 month trend:
+1.41%

CAD Models

Download Eaton UTS7124P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-12-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K
Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K
Souriau circular connector plug, UTSseries, 4Core, panel mount, Crimping, IP68,IP69K
ITT / Cannon192926-0440
Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1660
ITT Cannon circular connector socket, Trident Ringlockseries, 4Core, panel mount, Crimping
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Eaton UTS7124P provided by its distributors.

Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
Connector, Plastic Circ, Size 12,Jam Nut Recept, For 4 Size 16 Pin Cont, Sealed
Conn Circular PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Plastic jam nut receptacle, without backshell, for 4 male contacts, IP68/69K
Souriau SCT
STANDARD CIRCULAR CONNECTOR 4P STRAIGHT PIN PLUG JAM NUT SIZE
Receptacle, Jam Nut, Size12, 4Way, Pin; |Souriau-Sunbank / Eaton UTS7124P
Bayonet Lock,Receptacle Housing 4pin Thermoplastic 13A bulkhead mounting,panel mount 33.9mm(Length)*31.8mm(height)
CONN RCPT HSG MALE 4POS PNL MNT
RECEPTACLE, JAM NUT, SIZE12, 4WAY, PIN; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling
Shell Type = Plug / Mounting Type = Panel Mount / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN