ITT / Cannon 192926-0440

Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04
$ 6.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192926-0440.

IHS

Datasheet1 page6 years ago

JRH Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-37.55%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Flange Mount 4 Terminal 1 Port
Conn Circular SKT 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / Cannon192990-1660
Circular Connector, Trident Ringlock Series, Receptacle, 4, Socket, Panel, 10-04
ITT / Cannon192922-1190
Conn Ringlock Circular SKT 4 POS Crimp ST Panel Mount 4 Terminal 1 Port
ITT / CannonCA3102R14S-2SBF80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon 192926-0440 provided by its distributors.

Circular Connector, Trident Ringlock Series, Receptacle, 4, Pin, Panel, 10-04
Conn Ringlock Circular PIN 4 POS ST Panel Mount 4 Terminal 1 Port
Detent Lock,Receptacle Housing 4pin Polyamide (PA),Nylon 13A
ITT CANNON, 4 POLE PANEL MOUNT CONNECTOR SOCKET, MALE CONTACTS
CONN RCPT HSNG MALE 4POS PNL MNT
JACK, PANEL, 4WAY; Product Range: Trident Ringlock Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Nylon (Polyam

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • TR1004RMS1NB