Eaton UTL7103G1P

Souriau Circular Connector Receptacle, UTL Series, 4 Pos, Panel Mount, Crimp, IP68, IP69K
$ 16.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTL7103G1P.

Newark

Datasheet60 pages13 years ago
Datasheet4 pages14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Souriau SCT

Farnell

Factory Futures

Inventory History

3 month trend:
+4.22%

CAD Models

Download Eaton UTL7103G1P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Souriau circular connector socket, UTLseries, 4Core, Flange mounting, Crimping, IP68,IP69K
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / Cannon192922-1190
Circular Connector, 4 Contact(s), Polyamide, Female, Crimp/Solder Terminal, Receptacle
ITT / Cannon192926-0440
Circular Connector, 4 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1660
ITT Cannon circular connector socket, Trident Ringlockseries, 4Core, panel mount, Crimping

Descriptions

Descriptions of Eaton UTL7103G1P provided by its distributors.

Souriau Circular Connector Receptacle, UTL Series, 4 Pos, Panel Mount, Crimp, IP68, IP69K
Circular Conn, Rcpt, 4Pos, Jam Nut; Connector Type:Circular Industrial; Product Range:Souriau Trim Trio Utl Series; Circular Connector Shell Style:Jam Nut Receptacle; No. Of Contacts:4Contacts; Coupling Style:Blind Mate Rohs Compliant: Yes |Souriau-Sunbank/eaton UTL7103G1P
RECEPTACLE, JAM NUT, UTL, 4WAY, PIN; Connector Type:Circular Industrial; Connector Body Material:Thermoplastic; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:10; Insert Arrangement:10-3; No. of Positions:4; Series:UTL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTL7-103G1P