TE Connectivity 2031 5002 00

Conn SMA PL 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Copper Carton
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2031 5002 00.

element14 APAC

Datasheet24 pages18 years ago

Mouser

Related Parts

Amphenol RF901-9876-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
TE Connectivity1061015-1
CONN MCX RCPT STR 50 OHM PCB / MCX Connector Receptacle, Male Pin 50Ohm Through Hole Solder
TE Connectivity1050524-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF142186
connector,rf coaxial,smb straight crimp plug,for rg174,316,LMR100 cable,50 ohm
Amphenol RF901-9511-3SF
connector, rf coaxial, sma str plug, crimp/solder, rg174, 187, 188, 316 cable, passivat

Descriptions

Descriptions of TE Connectivity 2031 5002 00 provided by its distributors.

Conn SMA PL 12.4GHz 50Ohm Solder ST Cable Mount Gold Over Copper Carton
2031 5002 00 Rohs Compliant: Yes |Amp Te Connectivity 2031 5002 00
SMA Connectors SMA PLUG
SMA |ST|CBL-PLG|F/H|SDR

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2031-5002-00
  • 2031500200