Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1050524-1

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
$ 9.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1050524-1.

IHS

Datasheet6 pages2 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-4.72%

CAD Models

Download TE Connectivity 1050524-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1991-09-03
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1050756-1
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug
Amphenol RF901-9871
connector, rf coaxial, sma str plug, crimp/solder, captive cont, for rg141, 223, 50 ohm
Amphenol RF901-9808-2
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, 0.141 Conformable
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity1-1478904-0
RF SMA Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper

Descriptions

Descriptions of TE Connectivity 1050524-1 provided by its distributors.

RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Male Pin,Plug,Threaded wire mounting,welding mounting,free hanging,SMD mount,Through hole mounting 11.18mm(Length)*7.9mm(height)
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, SOLDER; Connector Type: SMA Coaxial; Connector Body Style: Straight Plug; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: RG402; Contact Material: B
2001 5003 00,SMA CABLE PLUG RF Interface: SMA RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .25 in RF Connector Mated Outer Diameter (Approximate): 6.35 mm Impedance: 50 Ω SMA Plug .25" 6.35 mm | Coax Connector | Part Number: 1050524-1 | Internal Number: 1050524-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10505241