Amphenol RF 901-9876-RFX

connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
$ 3.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 901-9876-RFX.

IHS

Datasheet3 pages17 years ago

East Coast Microwave

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.34%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1998-04-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Amphenol RF901-9877-RFX
connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg174, 188, 316, 50 ohm
Amphenol RF132102
connector, rf coaxial, sma str solder plug w/contact, for 0.141 semi-rigid, 50 ohm
Amphenol RF901-9880-RFX
RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240
TE Connectivity / AMP2001-5032-02
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
Amphenol RF031-5558-RFX
connector, rf coaxial, bnc commercial str plug, crimp-crimp, for rg6(0.314od), 50 ohm
TE Connectivity1-1337420-0
RF BNC Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Terminal, Locking, Plug

Descriptions

Descriptions of Amphenol RF 901-9876-RFX provided by its distributors.

connector, rf coaxial, sma str plug, crimp/solder, captive cont, rg58, 50 ohm
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Belden 7806A, 8219, 8240, 8259
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
Male Pin,Plug,Threaded 1 12.4GHz 50Ω silvery Thread welding wire mounting,free hanging,SMD mount,Through hole mounting 23mm(Length)*8mm(height)
RF/COAXIAL, SMA PLUG STRAIGHT, 50 OHM, CRIMP/SLDR; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG58, RG58A, RG58C, RG141, RG303; Product Range:- RoHS Compliant: Yes
CONNECTOR, QMA, RF COAXIAL, CRIMP; Connector Type:SMA, Coaxial; Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Type:89907, B7806A, RG-141/U, RG-58/U, RG-58C/U; Contact Material:Brass; Contact Plating:Gold; Connector Mounting:Cable; SVHC:No SVHC (15-Dec-2010); Body Style:Straight Plug; Connector Mounting Orientation:Cable; Connector Type:SMA, Coaxial; Contact Material:Brass; Contact Plating:Gold; Mounting Type:Cable; Termination Method:Crimp

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 901-9876-RFX.
  • 9019876RFX