TE Connectivity 201911-1

Connector Accessories Hardware Straight Zinc Alloy Clear Chromate Bag
$ 10.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 201911-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-8.77%

CAD Models

Download TE Connectivity 201911-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2006-11-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Conn Eurostyle Block F 4 POS 5.08mm Screw ST Cable Mount 10A/Contact Eurostyle™
Molex 26-61-2080 KK 396 Header, Vertical, without Peg, 8 Circuits, Gold (Au) Plating
TE Connectivity7-967288-1
Automotive Conn, R/A Hdr 134Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 7-967288-1
TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact

Descriptions

Descriptions of TE Connectivity 201911-1 provided by its distributors.

Connector Accessories Hardware Straight Zinc Alloy Clear Chromate Bag
Jackscrew Kit Rohs Compliant: No |Amp Te Connectivity 201911-1
Connector Accessories Hardware Male Loose Piece Zinc Alloy
Connector Accessory, Screw Item, Zinc Alloy
Rack&Panel Connectors JCKSCRW KIT M SERIES
RECTANGULAR CONNECTOR HARDWAREJACKSCREW KIT
JACKSCREW, 6-32, M SERIES; Accessory Type: Jackscrew Kit; For Use With: AMP M Series Pin & Socket Connectors; Thread Size - Metric: M3.5; Thread Size - Imperial: 6-32 UNC-2A; Product Range: M Series; SVHC: No SVHC (07-Jul-2017
JACKSCREW KIT Connector Hardware Accessory Type: Male Screwlock Primary Product Material: Zinc Alloy Stainless Steel Operating Temperature (Max): 302 °F Operating Temperature (Max): 150 °C Operating Temperature Range: -55 – 150 °C Male Screwlock Zinc Alloy | Connector Hardware | Part Number: 201911-1 | Internal Number: 201911-1 | Alias Number: AMPS-0-0201911-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty