TE Connectivity 7-967288-1

Automotive Conn, R/A Hdr 134Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 7-967288-1
$ 9.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 7-967288-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Master Electronics

Burklin Elektronik

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 7-967288-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-776180-6
Conn Shrouded Header (4 Sides) PIN 35 POS 4mm Solder RA Thru-Hole Box
Conn Unshrouded Header HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
TE Connectivity967116-2
Automotive Conn, Str Hdr, 18Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 967116-2
TE Connectivity9-966140-4
TIMER SERIES, 5MM PITCH 9 WAY 3 ROW RIGHT ANGLE PCB HEADER, SOLDER TERMINATION
2.50mm, 3.50mm CMC Header, Right-Angle, 48 Position, 1 Port, Black, Peg, Lead-Free
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Gold (Au) Plating

Descriptions

Descriptions of TE Connectivity 7-967288-1 provided by its distributors.

Automotive Conn, R/A Hdr 134Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 7-967288-1
Conn Shrouded Header (4 Sides) PIN 134 POS 2.54mm Solder RA Thru-Hole
Circular Connectors; 7-967288-1; TE CONNECTIVITY; 134; Black; 134; Through Hole
134pos hybrid MQS .63 header 90deg
Combination Line Connector, 134 Contact(s), Male, Solder Terminal
Friction Lock,Header 134pin 141mm*34.5948mm
Plug, 134 pole, angled, 4 rows, black, 7-967288-1
7-967288-1, TE CONNECTIVITY/AMP BRAND
AUTOMOTIVE CONN, PLUG, R/A, 134POS, PCB; Product Range:Micro Quadlok Series; Automotive Connector Shell Style:Right Angle Plug; No. of Contacts:134Contacts; Automotive Contact Type:PCB Pin; Contact Material:Copper Alloy; IP Rating:-
134pos hybrid MQS .63 header 90deg PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Positions: 134 Number of Rows: 4 Centerline (Pitch): 5 mm 2.54 mm Horizontal Wire-to-Board 134 | High Pin Count Header | Part Number: 7-967288-1 | Internal Number: 7-967288-1 | 5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-967288-1.