TE Connectivity 2-640502-2

Header, Latch Lock 12pin Thermoplastic 6A 19.94mm*15.748mm*13.46mm
$ 22.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640502-2.

TE Connectivity

Datasheet10 pages7 years ago
Datasheet7 pages15 years ago
Datasheet100 pages17 years ago
Datasheet15 pages27 years ago

Master Electronics

Factory Futures

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-640502-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.135
$ 22.858
Stock
14,562
4,569
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.19 mm
Number of Contacts
12
12
Number of Rows
4
4
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Nylon
Nylon
Contact Material
Bronze
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640502-1
CONN, INTERCONNECT SYSTEM, PIN HEADER, 12 CONT, 0.165" PIN-SPNG, VERTICAL, MR
ITT / Cannon192991-0245
Conn Rectangular SKT 12 POS 5.08mm Solder ST Thru-Hole
ITT / Cannon192900-0422
Conn Rectangular SKT 12 POS 5.08mm Solder ST Thru-Hole
TE Connectivity2-640501-2
Header,Latch Lock 9pin Thermoplastic 6A 23.36mm*15.75mm*16.76mm
TE Connectivity1-770186-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
SMS Series Right Angle Through Hole Connector, Male, 12 Way, 13A, 220 V

Descriptions

Descriptions of TE Connectivity 2-640502-2 provided by its distributors.

Header,Latch Lock 12pin Thermoplastic 6A 19.94mm*15.748mm*13.46mm
9 Position 0.1649 inch Red Miniature Rectangular Vertical Wire to Board Header
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
MR (Miniature Rectangular) RoHS Compliant 1999 Vertical Connector Header UL94V-0 18AWG -55C~105C 9A
Conn Rectangular PIN 12 POS 4.19mm Solder ST Thru-Hole Bag
Power to the Board 12 POS HDR ASSY VO RED
.165 Centerline 250 V 9 A max.
PIN HEADERS PC BOARD CONNECTORS;
PLUG & SOCKET CONN, HEADER, 12POS, 4.2MM; PLUG & SOCKET CONN, HEADER, 12POS, 4.2MM; Series:MR; Pitch Spacing:4.2mm; Contact Termination:Through Hole Vertical; No. of Contacts:12; No. of Rows:3; Connector Mounting:PCB; Gender:Header; Contact Material:Phosphor Bronze
12P MR HDR ASSY VO RED LF Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 12 Centerline (Pitch): 4.2 mm Header Receptacle Wire-to-Board 12 | Rectangular Power Connector | Part Number: 2-640502-2 | Internal Number: 2-640502-2 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-640502-2.