TE Connectivity 640502-1

Conn, Interconnect System, Pin Header, 12 Cont, 0.165" Pin-spng, Vertical, Mr
$ 5.827
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640502-1.

TE Connectivity

Datasheet10 pages1 year ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

Newark

IHS

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.30%

CAD Models

Download TE Connectivity 640502-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity350643-1
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1-770186-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals
TE Connectivity350642-1
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
TE Connectivity350644-1
Rectangular Power Connector, 15 Contact(s), Female, Solder Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Male Terminals

Descriptions

Descriptions of TE Connectivity 640502-1 provided by its distributors.

CONN, INTERCONNECT SYSTEM, PIN HEADER, 12 CONT, 0.165" PIN-SPNG, VERTICAL, MR
12 Position Through-Hole Four Row Rectangular Straight Wire to Board Header
Combination Line Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Conn Rectangular PIN 12 POS 4.19mm Solder ST Thru-Hole Bag
PLUG & SOCKET CONN, HEADER, 12POS, 4.2MM
Header,Latch Lock Solder pad 12pin Thermoplastic 6A tin red Through hole mounting 23.36mm(Length)*20.95mm(height)
.165" Centerline, 250 V, 9 A max.
Power to the Board 12CKT TIN .062
640502-1, TE CONNECTIVITY/AMP BRAND
Plug & Socket Connector, Header, 12 Position, 4.2Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.2Mm; No. Of Rows:3Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole; Product Range:Mr Series Rohs Compliant: Yes |Amp Te Connectivity 640502-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640502-1 .
  • 640502-1.