Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-640501-2

Header, Latch Lock Pad 9-Pin Thermoplastic 6A Gold Red TH 23.36mm × 15.75mm × 16.76mm
$ 13.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-640501-2.

TE Connectivity

Datasheet10 pages11 years ago
Datasheet7 pages15 years ago
Datasheet100 pages18 years ago
Datasheet15 pages27 years ago

Sager Electronics

IHS

Electro Sonic

Newark

Inventory History

3 month trend:
-81.96%

CAD Models

Download TE Connectivity 2-640501-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-770182-1
CONN HEADER VERT 9POS 4.14MM / Connector Header Through Hole 9 position 0.163" (4.14mm)
TE Connectivity1-770876-1
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity770182-2
Rectangular Power Connector, 9 Contact(s), Male, Solder Terminal, Receptacle
Rectangular Power Connector, 9 Contact(s), Male and Female, Solder Terminal, Plug
Rectangular Power Connector, 9 Contact(s), Male and Female, Crimp Terminal, Plug
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 9 Circuits, 9 Male Terminals

Descriptions

Descriptions of TE Connectivity 2-640501-2 provided by its distributors.

Header, Latch Lock Pad 9-Pin Thermoplastic 6A Gold Red TH 23.36mm × 15.75mm × 16.76mm
Plug & Socket Connector, Header, 9 Posit; |Amp Te Connectivity 2-640501-2
PLUG & SOCKET CONN, HEADER, 9POS, 4.2MM;; PLUG & SOCKET CONN, HEADER, 9POS, 4.2MM; Series:MR; Pitch Spacing:4.2mm; Contact Termination:Through Hole Vertical; No. of Contacts:9; No. of Rows:3; Connector Mounting:PCB; Gender:Header; Contact Material:Phosphor Bronze; Color:Red
09P MR HDR ASSY VO RED LF Rectangular Power Connector Type: Header Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 9 Centerline (Pitch): 4.2 mm Header Receptacle Wire-to-Board 9 | Rectangular Power Connector | Part Number: 2-640501-2 | Internal Number: 2-640501-2 | 4.2 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty