Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-770186-1

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-770186-1.

IHS

Datasheet6 pages2 years ago

Farnell

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-3.92%

CAD Models

Download TE Connectivity 1-770186-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Male Terminals
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits
2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 12 Circuits, 12 Female Terminals
TE Connectivity350642-1
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
TE Connectivity1776261-2
Terminal Block, Wire To Brd, 2Pos, 14Awg; |Buchanan Te Connectivity 1776261-2
TE Connectivity776261-1
Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole

Descriptions

Descriptions of TE Connectivity 1-770186-1 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
Plug & Socket Connector, Plug, 12 Position, 4.14Mm; Connector Systems:Wire-To-Board; Pitch Spacing:4.14Mm; No. Of Rows:3Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Straight; Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 1-770186-1.
12P MINI UMNL ASSY VO SNAU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 4.14 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 1-770186-1 | Internal Number: 1-770186-1 | 4.14 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-770186-1 .
  • 1-770186-1.