TE Connectivity 2-5767004-3

Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
$ 36.842
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5767004-3.

IHS

Datasheet6 pages1 year ago
Datasheet1 page17 years ago

TE Connectivity

element14 APAC

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5767054-2
Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 80P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 60P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-5179010-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of TE Connectivity 2-5767004-3 provided by its distributors.

Conn High Speed Fine Pitch Connector RCP 76 POS 2.54mm/0.64mm Solder ST Thru-Hole/SMD Tube
CONNECTOR, RECEPTACLE, MICTOR, 76 POSITION, VERTICAL | TE Connectivity 2-5767004-3
Center Strip Contacts,Receptacle 640¦Ìm 2 76pin 6.6mm,9mm,10.92mm,12.57mm,17.96mm,18.75mm,20mm,22.86mm 6mm 760nm SMD,P=0.64mm
RECEPTACLE, VERTICAL, 76WAY; Product Range:-; No. of Contacts:76Contacts; Gender:Receptacle; Pitch Spacing:0.64mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:7.06mm; Contact Plating:Gold Plated
Stacking Connector, Receptacle, 76 Position, 0.64Mm; Rango De Producto:Serie Mictor; Género:Receptáculo Eléctrico; Espaciado, Paso:0.64Mm; Núm. De Contactos:76; Tipo De Terminación Del Contacto:Montaje Superficial; Núm. De Filas:2 |Amp Te Connectivity 2-5767004-3
MICTOR RECEPT ASSY, 76 POS. PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Centerline (Pitch): .64 mm Centerline (Pitch): .025 in PCB Mount Receptacle Vertical Board-to-Board .64 mm | PCB Header & Receptacle | Part Number: 2-5767004-3 | Internal Number: 2-5767004-3 | TE Connectivity | MICTOR
RECEPTACLE, VERTICAL, 76WAY; Connector Type:Rectangular; Gender:Receptacle; Ways, No. of:76; Termination Method:Solder; Contact Material:Copper Alloy; Series:MICTOR Receptacle; Contact Plating:Gold; Connector Insert Type:Female; Contact Style:Socket; Mounting Type:PCB; Approval Bodies:UL, CSA; Approval Category:E28476; Colour:Black; Current Rating:7.6A; Length:38.1mm; No. of Contacts:76; No. of Poles:76; Resistance, Insulation:10000Mohm; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:30V; Voltage, Withstand:500V; Height:5.99mm; Housing:Liquid Crystal Polymer; Mounting, Orientation:Vertical; Pitch:0.64mm; Signal Contact Current Rating:1A; Width:6.91mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty