Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5177983-2

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
$ 3.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5177983-2.

IHS

Datasheet5 pages2 years ago

HQonline

ODG (Origin Data Global)

TE Connectivity

Newark

Inventory History

3 month trend:
-2.23%

CAD Models

Download TE Connectivity 5177983-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.25
$ 3.106
Stock
154,160
43,507
Authorized Distributors
6
3
Gender
Female
Female
Pitch
787.4 µm
787.4 µm
Number of Positions
60
60
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity5-5179009-2
Stacking Board Connector, Fine Stack Series, 60 Contacts, Receptacle, 0.8 mm, Surface Mount
Amphenol Communications Solutions61082-061402LF
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD T/R
TE Connectivity5-5179010-2
Mezzanine Connector, Vertical, Receptacle, 0.8 mm, 2 Rows, 60 Contacts, Surface Mount
HIROSE ELECTRICFX6-60S-0.8SV(71)
Hirose 0.8mmpitch60pDouble row female Board to Board, FX6series, right angle, surface
Stacking Board Connector, Receptacle, 0.8 mm, 50, Surface Mount, Gold Plated Contacts
0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of TE Connectivity 5177983-2 provided by its distributors.

Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
CONN RCPT 60POS SMD GOLD / 60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE CONNECTIVITY / AMP 5177983-2Stacking Board Connector, Vertical, FH Series, Receptacle, 0.8 mm, 60 Contacts, Surface Mount
0.8FH,R05H.5,060,08/Sn,TU Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:60;Centerline (Pitch):.8 mm PCB Mount Receptacle Vertical Board-to-Board 60 | Board-To-Board Header & Receptacle | Part# 5177983-2 | .8 mm | TE Connectivity
Board Stacking Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
SOCKET, VERTICAL, 0.8MM, 5MM, 60WAY; Product Range: FH Series; No. of Contacts: 60Contacts; Gender: Receptacle; Pitch Spacing: 0.8mm; Contact Termination Type: Surfa; Available until stocks are exhausted Alternative available

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5177983-2.