Samtec LSS-130-01-L-DV-A

0.64mm 2 Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 2.47
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LSS-130-01-L-DV-A.

Samtec

Technical Drawing2 pages8 years ago

element14 APAC

Electro Sonic

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+0.04%

CAD Models

Download Samtec LSS-130-01-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
HIROSE ELECTRICFX6-60S-0.8SV(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-60S-0.8SV(71)
TE Connectivity5-5179009-2
Stacking Board Connector, Fine Stack Series, 60 Contacts, Receptacle, 0.8 mm, Surface Mount
Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket

Descriptions

Descriptions of Samtec LSS-130-01-L-DV-A provided by its distributors.

0.64mm 2 Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
"0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip"
Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 60 Contacts, Surface Mount
Conn Socket and Terminal Strip SKT/HDR 60 POS 0.635mm Solder ST SMD Tube
SAMTEC - LSS-130-01-L-DV-A . - SOCKET, 0.635MM, 60WAY
CONN, HERMAPHRODITIC, 60POS, 0.635MM
0.635MM H.SPEED HERMAPHR.STRIP
Socket, 0.635Mm, 60 Position; Mezzanine Connector Type:Hermaphroditic; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:60Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Lss Seriesrohs Compliant: Yes |Samtec, Inc. LSS-130-01-L-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSS-130-01-L-DV-A .
  • LSS13001LDVA