Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-5179010-3

Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube
$ 3.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-5179010-3.

IHS

Datasheet6 pages5 years ago

Newark

ShanghaiCT

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.37%

CAD Models

Download TE Connectivity 5-5179010-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-09-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-5179009-3
Conn Stacking Receptacle 80 POS 0.8mm 9mm to 11mm Stack Height Solder Straight Surface Mount
Amphenol Communications Solutions61082-081402LF
Mezzanine Connector, Receptacle, 0.8 mm, 2 Rows, 80 Contacts, Surface Mount, Beryllium Copper
Amphenol Communications Solutions61082-081400LF
Conn Stacking Receptacle 80 POS 0.8mm 5mm to 8mm Stack Height Solder ST SMD
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Samtec 0.8mmpitch80pDouble row female Board to Board, ERF8series, right angle, surface
TE Connectivity5177983-3
Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST Top Entry SMD Box/Tube

Descriptions

Descriptions of TE Connectivity 5-5179010-3 provided by its distributors.

Conn Fine Pitch Connector RCP 80 POS 0.8mm Solder ST SMD Tube
CONN RCPT 80POS SMD GOLD / 80 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
TE CONNECTIVITY / AMP 5-5179010-3 Stacking Board Connector, Vertical, FH Series, Receptacle, 0.8 mm, 80 Contacts, Surface Mount
Board Stacking Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle
Connector, Stack, Rcpt, 80Pos, 2Row; Mezzanine Connector Type:receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:80Contacts; Connector Mounting:surface Mount; Contact Material:copper Alloy; Product Range:fh Series Rohs Compliant: Yes
0.8FH,R13H.5,080,08/Sn,TU PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 80 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-5179010-3 | Internal Number: 5-5179010-3 | TE Connectivity | Free Height

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-5179010-3.