Samtec LSS-130-02-L-DV-A

0.64mm 2 60P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec LSS-130-02-L-DV-A.

Samtec

Technical Drawing2 pages8 years ago

element14 APAC

Sager Electronics

Toby Electronics

Newark

Inventory History

3 month trend:
-91.62%

CAD Models

Download Samtec LSS-130-02-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 50P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 50P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip
TE Connectivity5177983-2
Conn Fine Pitch Connector RCP 60 POS 0.8mm Solder ST Top Entry SMD Box/Tube
TE Connectivity5-5179009-2
Stacking Board Connector, Fine Stack Series, 60 Contacts, Receptacle, 0.8 mm, Surface Mount
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec LSS-130-02-L-DV-A provided by its distributors.

0.64mm 2 60P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
"0.635 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip"
Mezzanine Connector, Hermaphroditic, 0.635 mm, 2 Rows, 60 Contacts, Surface Mount
Conn Sckt And Term Strp Skt/Hdr 60 Pos 0.635Mm Sldr St Smd Rohs Compliant: Yes
Connector Socket and Terminal Strip SKT/HDR 60 POS 0.635mm Solder ST SMD Tube
SAMTEC LSS-130-02-L-DV-A Board-To-Board Connector, LSS Series, 60 Contacts, Receptacle, 0.635 mm, Solder, 2 Rows
CONN, HERMAPHRODITIC, 60POS, 0.635MM
CONN, HERMAPHRODITIC, 60POS, 0.635MM; Pitch Spacing: 0.635mm; No. of Contacts: 60Contacts; Gender: Hermaphroditic; Product Range: LSS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Pl

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LSS-130-02-L-DV-A .
  • LSS-130-02-L-DV-A.
  • LSS13002LDVA