TE Connectivity 2-36149-5

PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 18.64mm Tin Loose
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-36149-5.

JRH Electronics

Datasheet5 pages1 year ago

IHS

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
-18.43%

CAD Models

Download TE Connectivity 2-36149-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity31890
TE CONNECTIVITY 31890 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
TE Connectivity320551
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity31880
TE CONNECTIVITY 31880 Ring tongue Terminal insulated PIDG Crimp AWG 22-16
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5), Length 22.00mm
Perma-Seal Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5)
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ Tray

Descriptions

Descriptions of TE Connectivity 2-36149-5 provided by its distributors.

PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 18.64mm Tin Loose
Ring Terminal, #6 Stud Size, 18 AWG, 300 V, Nylon Insulated, Red
PIDG 18 AWG Straight Closed Barrel Ring Tongue Terminal
RING TERMINAL, PIDG, RED/WHITE, AWG 18,M3.5
TERMINAL LUG, #6, 22-18 AWG, RED
TE Connectivity , , PIDG, M3.5, 1.65mm
TE Connectivity 2-36149-5 环形端子
RS APAC
Terminal, Ring Tongue, #6, Crimp, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm²; Product Range:Pidg Series; Insulator Colour:Red, White; Insulator Material:Nylon (Polyamide)Rohs Compliant: Yes |Te Connectivity Amp 2-36149-5
TERMINAL,PIDG R IR 18 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 18 AWG Wire Size: .96 mm² Wire Size: 1900 CMA Stud Size: M3.5 #6 Ring Tongue 18 AWG .96 mm² 1900 CMA | Pidg Ring Tongue Terminal | Part Number: 2-36149-5 | Internal Number: 2-36149-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-36149-5.