Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 31880

Ring Tongue Terminal 16-22 AWG 17.07mm 5.54mm Tin Loose Piece
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31880.

IHS

Datasheet6 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-23.69%

CAD Models

Download TE Connectivity 31880 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
TE Connectivity320551
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M3-3.5, 22 to 18 AWG, Red
TE Connectivity320571
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 1/4 (M6); PIDG
Molex redUtype terminal block Insulated terminal, 19115series, M3.5 (#6)bolt, 6.48mmwide

Descriptions

Descriptions of TE Connectivity 31880 provided by its distributors.

Ring Tongue Terminal 16-22 AWG 17.07mm 5.54mm Tin Loose Piece
31880, MS25036-148 AMP terminal, Mil Spec Ring Terminal,, red insulated 22-16 AWG, 31880 is mil qualified to MS25036-148
Terminal, Ring Tongue, #4, 16Awg; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 31880.
PIDG R 22-16 COMM 22-18 MIL 4 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #4 M2.5 Ring Tongue 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 31880 | Internal Number: 31880 | Alias Number: 157-0033-M | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31880.