Molex 19164-0003

Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton
$ 0.414
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19164-0003.

IHS

Datasheet1 page11 years ago

Molex

Master Electronics

Newark

JRH Electronics

Inventory History

3 month trend:
-32.55%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2020-06-03
Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M3-3.5, 22 to 18 AWG, Red
Molex redUtype terminal block Insulated terminal, 19115series, M3.5 (#6)bolt, 6.48mmwide
TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
TE Connectivity323011
TE 323011 PIDG Terminal Slotted Ring M3.5 Stud Tin 26-22AWG Yellow
TE Connectivity / AMP8-322249-1
Flanged Spade Tongue Terminal 16-22AWGCopper Red 19.02mm Tin Loose

Descriptions

Descriptions of Molex 19164-0003 provided by its distributors.

Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton
Ring Terminal, 0.38 to 0.96mm2, NiAc, Tin, M5, 22 to 18 AWG, Perma-Seal 19164 Series
Ring Tongue Terminal 18-22AWGCopper Alloy Red 37.1mm Tin Perma-Seal™Carton
RING TERMINAL, M5, NIAC, RED, 18AWG; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:18AWG; Conductor Area CSA:0.96mm²; Product Range:Perma-Seal 19164 Series; Insulator Colour:Red; Insulator Material:N
Ring Internal Diameter mm = 5.03 / Ring External Diameter mm = 8.1 / Ring Length mm = 37.1 / Crimp Terminal Orientation = Straight / Connector Material = Copper Alloy / Cross-Section Min. mm² = 0.38 / Cross-Section Max. mm² = 0.96 / Cross-Section AWG Min. AWG = 22 / Cross-Section AWG Max. AWG = 18 / Insulation = Partially Insulated / Insulator Colour = Red / Stud Size = %2310

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191640003
  • 19164-0003.
  • 191640003