Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 320551

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320551.

TE Connectivity

Instruction Sheet1 page3 years ago
Datasheet2 pages15 years ago

Sager Electronics

JRH Electronics

Peerless Electronics

Master Electronics

Inventory History

3 month trend:
+7.50%

CAD Models

Download TE Connectivity 320551 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.231
$ 0.261
$ 0.261
Stock
1,946,333
412,447
412,447
Authorized Distributors
6
6
6
Gender
Female
-
-
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Mount
Stud
Free Hanging
Free Hanging
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper, Tin
Copper
Copper
Color
Red
Red
Red

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity31890
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M3-3.5, 22 to 18 AWG, Red
TE Connectivity31880
Ring Tongue Terminal 16-22 AWG 17.07mm 5.54mm Tin Loose Piece
TE Connectivity320571
Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 1/4 (M6); PIDG
Avikrimp Ring Tongue Terminal for 18 to 22 AWG Wire Stud Size 10 (M5) Length 22.00mm
Molex redUtype terminal block Insulated terminal, 19115series, M3.5 (#6)bolt, 6.48mmwide

Descriptions

Descriptions of TE Connectivity 320551 provided by its distributors.

Terminal, Ring Tongue; RING-041; Copper; 22-16 AWG; 300 VAC; 8 (M4); PIDG; Tin
TE Connectivity Red Round Insulated Terminal, PIDG Series, M4 Bolt, 4.34mm ID, Max Wire 1.65mm²
MS25036-149, 320551 red insulated ring terminal mfg. by TE Connectivity AMP. Mil Spec to MS25036-149, AMP 320551 is suitable for crimping to 22-16 AWG wire. Also known as BACT12AC-49.
Terminal, Ring Tongue, #8, Crimp, Red; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Pidg Series; Insulator Colour:Red; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320551.
PIDG R 22-16 COMM 22-18 MIL 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Ring Tongue 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320551.