TE Connectivity 2-331677-6

Socket, min-Spr W/H Au Ser-3 Rohs Compliant: Yes |Amp Te Connectivity 2-331677-6
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-331677-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity3-5331677-4
3.61 mm 0.76 - 0.84 mm Diameter Knockout Bottom Miniature Spring Socket Assembly
TE Connectivity2-5331272-7
IC & Component Socket, 1 Contacts, PCB Socket, 2, Beryllium Copper
TE Connectivity2-5331272-3
MINIATURE SPRING SOCKET, 1POS; Available until stocks are exhausted
TE Connectivity2-5332095-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity / AMP1-5331677-6
Socket, min-Spr Sn Ser-3 |Amp Te Connectivity 1-5331677-6

Descriptions

Descriptions of TE Connectivity 2-331677-6 provided by its distributors.

Socket, min-Spr W/H Au Ser-3 Rohs Compliant: Yes |Amp Te Connectivity 2-331677-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Contact SKT Solder ST Thru-Hole 20-21AWG Loose
IC & Component Sockets MINIATURE SPRING
CONN PIN RCPT .030-.033 SOLDER
SOCKET,MIN-SPR W/H AU SER-3 Socket Length: 3.51 mm Socket Length: .138 in PCB Hole Diameter: .062 in PCB Hole Diameter: 1.57 mm Socket Sleeve Style: Open Bottom Pin Socket | 3.51 mm .138" .062" 1.57 mm | Part Number: 2-331677-6 | Internal Number: 2-331677-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 23316776