Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-5331677-4

3.61 mm 0.76 - 0.84 mm Diameter Knockout Bottom Miniature Spring Socket Assembly
$ 1.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-5331677-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.61%

CAD Models

Download TE Connectivity 3-5331677-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2026-07-09
LTD Date2026-07-09
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity5050462-8
4.52 mm Length Closed Bottom Copper Sleeve Discrete Socket
TE Connectivity42282-2
Quick Disconnect Terminal, FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm, 0.25 x 0.032
TE Connectivity901604811
PIDG Quick Disconnect Terminal 15-22AWG Brass Red RCP 21.38mm Tin Loose
TE Connectivity336235-1
Quick Disconnect Terminal, 18-22AWG, Brass, RCP, 17.1mm, T/R

Descriptions

Descriptions of TE Connectivity 3-5331677-4 provided by its distributors.

3.61 mm 0.76 - 0.84 mm Diameter Knockout Bottom Miniature Spring Socket Assembly
Ic&component Sockets M-Spring 030-033 Ko; |Te Connectivity Amp 3-5331677-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
CONN PIN RCPT .030-.033 SOLDER
PCB SOCKET, GOLD, 1POS, THROUGH HOLE; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:4 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019)
Special Order: SOCKET,MIN-SPR W/KO SN-AU S-3 Socket Length: 3.51 mm Socket Length: .138 in PCB Hole Diameter: .062 in PCB Hole Diameter: 1.57 mm Socket Sleeve Style: Knockout Bottom Pin Socket | 3.51 mm .138" .062" 1.57 mm | Part Number: 3-5331677-4 | Internal Number: 3-5331677-4 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-5331677-4 .