TE Connectivity 2-5332095-4

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
$ 0.678
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5332095-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity2-5331272-3
,The rated current of the contacts is 4 ampere。The operating temperature range is -65-125℃,。
TE Connectivity2-5331272-7
TE Connectivity Pin Header, Mini-Spring Series 3, 23-24 AWG, 3.51mm L, Solder, Receptacle
TE Connectivity2-330808-8
Turret Solder / Press Mount Terminal, Non Insulated, 1.04 mm, Gold, 3.61 mm, 3.25 mm

Descriptions

Descriptions of TE Connectivity 2-5332095-4 provided by its distributors.

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
No. Of Contacts:1Contacts; Pitch Spacing:-; Product Range:series 2; Row Pitch:-; Contact Material:beryllium Copper; Contact Plating:gold Plated Contacts Rohs Compliant: Yes
SOCKET,MIN-SPR SN-AU SER-1 Socket Length: 4.52 mm Socket Length: .178 in PCB Hole Diameter: .041 in PCB Hole Diameter: 1.04 mm Socket Sleeve Style: Closed Bottom 4.52 mm .178" .041" 1.04 mm | TE Connectivity |
DISCRETE SOCKET, PC BOARD; Connector Typ; DISCRETE SOCKET, PC BOARD; Connector Type:PCB Socket; Series:1; No. of Contacts:1; Contact Material:Beryllium Copper; Contact Plating:Gold; Connector Type:PCB Socket; Socket Mounting:PC Board

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-5332095-4.