TE Connectivity 2-5331272-7

TE Connectivity Pin Header, Mini-Spring Series 3, 23-24 AWG, 3.51mm L, Solder, Receptacle
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-5331272-7.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Burklin Elektronik

Verical

Inventory History

3 month trend:
-3.62%

CAD Models

Download TE Connectivity 2-5331272-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

TE Connectivity2-330808-8
Turret Solder / Press Mount Terminal, Non Insulated, 1.04 mm, Gold, 3.61 mm, 3.25 mm
TE Connectivity50865
Miniature Spring Socket BeCu Bottom Closed Barrel 6.5A -65-125°C Power Signal Circuit
TE Connectivity50865-2
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity2-5332095-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity 2-5331272-7 provided by its distributors.

TE Connectivity Pin Header, Mini-Spring Series 3, 23-24 AWG, 3.51mm L, Solder, Receptacle
IC & Component Socket, 1 Contacts, PCB Socket, 2, Beryllium Copper
TE Connectivity 2-5331272-7 IC Sockets M-Spring 22-25 CL-BTM
Discrete Socket, Pc Board; |Te Connectivity Amp 2-5331272-7
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
Avnet Japan
CONN PIN RCPT .022-.025 SOLDER / Pin Receptacle Connector 0.022" ~ 0.025" (0.56mm ~ 0.64mm) No Tail Solder
Contact SKT Solder ST Thru-Hole 23-24AWG Loose
TERMINAL, DISCRETE SOCKET, 3.5MM; No. of Contacts: 1Contacts; Connector Type: PCB Socket; Pitch Spacing: -; Product Range: 2 Series; Row Pitch: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; SVHC:
SOCKET,MIN-SPR SN-AU SER-2 Socket Length: 3.51 mm Socket Length: .138 in PCB Hole Diameter: .052 in PCB Hole Diameter: 1.32 mm Socket Sleeve Style: Closed Bottom 3.51 mm .138" .052" 1.32 mm | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty