TE Connectivity / AMP 1-5331677-6

Socket, min-Spr Sn Ser-3 |Te Connectivity Amp 1-5331677-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-5331677-6.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Electro Sonic

Jameco

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity2-5331272-7
IC & Component Socket, 1 Contacts, PCB Socket, 2, Beryllium Copper
TE Connectivity3-331272-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
TE Connectivity5050871-8
SOCKET, MINIATURE SPRING, 7.32 MM, CLOSED BOTTOM, SER-5, SN | TE Connectivity 5050871-8
TE Connectivity2-5332095-4
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Descriptions

Descriptions of TE Connectivity / AMP 1-5331677-6 provided by its distributors.

Socket, min-Spr Sn Ser-3 |Te Connectivity Amp 1-5331677-6
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
IC & Component Sockets MIN-SPR SN SER-3
CONN PIN RCPT .022-.025 SOLDER
Pin Sockets, Socket Length 3.51 mm [.138 in], PCB Hole Diameter .062 in [1.57 mm], Closed Bottom, .205 – .258 mm² Wire Size, 24 – 23 AWG Wire Size
PCB SOCKET, GOLD, 1POS, THROUGH HOLE; No. of Contacts:1Contacts; Connector Type:PCB Socket; Pitch Spacing:-; Product Range:4 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5331677-6 .