
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Sager Electronics | 2-330854-9 | 0 | 25K | Tape & Reel | ||||||||
| RS (Formerly Allied Electronics) | 2-330854-9 | 0 | 100 | Bulk | 20h | |||||||
| Avnet | 2-330854-9 | 0 | 25K | 5h | ||||||||
| UnikeyIC | 2-330854-9 | 9,300 | 300 | Tape & Reel | 2h | |||||||
| AAA CHIPS | 2-330854-9 | 1,959 | 3d |
Download datasheets and manufacturer documentation for TE Connectivity 2-330854-9.
Download TE Connectivity 2-330854-9 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 2-330854-9 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 2-330854-9.