Molex 19212-0003

InsulKrimp Wire Pin Terminal for 22-18 AWG Wire, Bag
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19212-0003.

Sager Electronics

Datasheet1 page13 years ago

Molex

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
+15.78%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.23
$ 0.37
Stock
76,645
70,876
Authorized Distributors
6
6
Gender
Male
Male
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
-
-
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

InsulKrimp Spade Tongue Terminal for 22-18 AWG Wire, Carton
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Natural
Molex 19213-0009 Avikrimp Wire Pin Terminal for 22-18 AWG Wire, Loose in bag
TERMINAL, MALE DISCONNECT, VINYL INSULATED BUTTED SEAM 22-18 AWG, 71M-250-32-P
TERMINAL, MALE DISCONNECT, FULLY NYLON INSULATED BUTTED SEAM 22-18 AWG
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000

Descriptions

Descriptions of Molex 19212-0003 provided by its distributors.

InsulKrimp Wire Pin Terminal for 22-18 AWG Wire, Bag
Molex 192120003 Insulkrimp Wire Pin Terminal 22-18 AWG Bulk Pack
Wire Pin 18-22AWG Copper Red Tab 22.61mm Tin InsulKrimp™ Bag
TERMINAL, PIN, 23.6MM, 22-18AWG, CRIMP;
Insulkrimp PVC Insulated WIRE PIN, RED 18-22 AWG
Cross Referenced to MOLEX - Part: MOL19212-0003
Wire Pin 18-22AWG M 22.61mm Tin Loose Piece
CRIMP TERMINALS WIRE PIN INSULKRIMP WP-2218X
TERMINAL, 1.98MM, 22AWG-18AWG, RED; Product Range:InsulKrimp 19212 Series; Termination:Crimp; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Conductor Area CSA:-; Pin Diameter:1.98mm; Insulator Colour:Red; Terminal Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192120003
  • 19212-0003.
  • 192120003
  • WP-2218X
  • WP2218X