Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 55929-1

End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, black, 24.89 mm
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 55929-1.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

Sager Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
-28.94%

CAD Models

Download TE Connectivity 55929-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-07-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 6 (M3.5) Length 19.91mm
Avikrimp Quick Disconnect, Male, for 22-18 AWG (0.80-0.35mm²) Wire, 6.35 x 0.81mm Tab, Carton
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) Length 19.94mm
TE Connectivity165142
PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
TE Connectivity165168
PIDG Crimp Terminal, 16-22AWG, Copper/Tin, Red Insulated, Male
TE Connectivity928930-2
TE Connectivity 928930-2 JTIMER Terminal Female 20-17AWG Reel of 4000

Descriptions

Descriptions of TE Connectivity 55929-1 provided by its distributors.

End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, black, 24.89 mm
Splice Closed End, 10Awg, Crimp, 22Awg; |Te Connectivity Amp 55929-1
Connector Terminals, Splice 10-22AWG Copper Black 24.64mm Tin Loose
CLOSED END 22-10 AWG INSULATED SPLICE
Terminals NYLON 22-10 AWG .970
SPLICE WIRE CE BLACK 22-10 Primary Product Color: Black Splice Type: Closed End Splice Wire Size: 22 – 10 AWG Wire Size: .3 – 6 mm² Wire Size: 3.248 – 13.1 kcmil Black Closed End Splice 22 – 10 AWG .3 – 6 mm² | Electrical Wire Splice | Part Number: 55929-1 | Internal Number: 55929-1 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 559291