Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 165142

PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165142.

IHS

Datasheet6 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-89.31%

CAD Models

Download TE Connectivity 165142 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-02-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) Length 19.94mm
Avikrimp Block Spade Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Width 7.39mm, Carton
Quick Disconnect Terminal 18-22AWG Copper Red M 40.39mm Zinc Chromate Perma-Seal™ Carton
TE Connectivity165168
PIDG Crimp Terminal, 16-22AWG, Copper/Tin, Red Insulated, Male
TE Connectivity55929-1
Splice Closed End, 10Awg, Crimp, 22Awg; |Te Connectivity Amp 55929-1
TE Connectivity735410
TE Connectivity wire splice connector, 20 → 18 AWGwire_gauge, 17.5mmtotal length, red

Descriptions

Descriptions of TE Connectivity 165142 provided by its distributors.

PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
Tyco Electronics Pin type terminal block Insulated terminal, PIDGseries, Maximum wire gauge1.6mm², Minimum wire gauge0.25mm², grey, 1.8mmPin diameter, 6.7mmLead length
Crimp Terminal, Blade, 1.8Mm, Red; Product Range:pidg Series; Termination:crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm ; Pin Diameter:1.8Mm; Insulator Colour:red; Terminal Material:copper Rohs Compliant: Yes
PIDG WIRE PIN 22-16 Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Red Mating Pin Diameter: .07 in Mating Pin Diameter: 1.8 mm Compatible Insulation Diameter Range: .14 in Wire Pin Terminal Red .07" 1.8 mm | Pidg Formed Wire Pin | Part Number: 165142 | Internal Number: 165142 | Alias Number: 743856-000 | .07" | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165142.