Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 165168

PIDG Crimp Terminal, 16-22AWG, Copper/Tin, Red Insulated, Male
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 165168.

IHS

Datasheet6 pages2 years ago

Farnell

JRH Electronics

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-30.15%

CAD Models

Download TE Connectivity 165168 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity165142
PIDG Crimp Terminal, Male, Red Nylon Insulated, 22-16 AWG, Tin Plated Copper
Spade Tongue Terminal 18-22AWG Copper Red 23.2mm Electro Tin InsulKrimp™ Bag
Spade Terminal, 0.35 to 0.8mm2, PVC (Polyvinylchloride), Tin, M5, 22 to 18 AWG, Natural
InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire Stud Size 8 (M4) Length 19.94mm
TE Connectivity55929-1
End connectorwith insulation, 0.3-6.0 mm², AWG 22 to 10, black, 24.89 mm
TE Connectivity735410
TE Connectivity wire splice connector, 20 → 18 AWGwire_gauge, 17.5mmtotal length, red

Descriptions

Descriptions of TE Connectivity 165168 provided by its distributors.

PIDG Crimp Terminal, 16-22AWG, Copper/Tin, Red Insulated, Male
Pin Terminal, 1.8Mm, 22-16Awg, Red; Product Range:Pidg Series; Termination:Crimp; Wire Size Awg Min:22Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm ; Pin Diameter:1.8Mm; Insulator Colour:Red; Terminal Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 165168.
TERM, WIRE PIN, PIDG, 22-16 Crimp Wire Terminal Type: Wire Pin Terminal Primary Product Color: Red Mating Pin Diameter: .07 in Mating Pin Diameter: 1.8 mm Compatible Insulation Diameter Range: .14 in Wire Pin Terminal Red .07" 1.8 mm | Pidg Formed Wire Pin | Part Number: 165168 | Internal Number: 165168 | Alias Number: 004106-000 | .07" | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 165168.