TE Connectivity 2-2013290-2

EMBOSS TAPE DDR3 204P 5.2H RVS Au 0.25, SO DIMM Sockets | TE Connectivity 2-2013290-2
$ 7.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2013290-2.

IHS

Datasheet5 pages2 years ago

Farnell

ODG (Origin Data Global)

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-2013290-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.835
$ 5.72
$ 5.72
Stock
95,975
112,051
112,051
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
609.6 µm
609.6 µm
609.6 µm
Number of Positions
204
204
204
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013289-1
Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
TE Connectivity2013022-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity2-2013297-1
Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity2013287-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray

Descriptions

Descriptions of TE Connectivity 2-2013290-2 provided by its distributors.

EMBOSS TAPE DDR3 204P 5.2H RVS Au 0.25, SO DIMM Sockets | TE Connectivity 2-2013290-2
Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
Pitch Spacing:0.6Mm; Product Range:-; Contact Material:Copper Alloy; Contact Plating:Gold Over Nickel Plated Contacts Rohs Compliant: Yes |Te Connectivity 2-2013290-2.
EMBOSS TAPE DDR3 204P 5.2H RVS Au 0.25 DRAM Type:Double Data Rate (DDR) 3;Stack Height:5.2 mm;Stack Height:.205 in;Module Orientation:Right Angle;PCB Mounting Style:Surface Mount Double Data Rate (DDR) 3 5.2 mm .205" Right Angle | So Dimm | Part# 2-2013290-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2013290-2 .
  • 2-2013290-2.