TE Connectivity 2-2013289-1

Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
$ 2.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2013289-1.

Newark

Datasheet4 pages15 years ago

IHS

Sager Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-10.52%

CAD Models

Download TE Connectivity 2-2013289-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.654
$ 4.539
$ 4.539
Stock
352,456
516,458
516,458
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
609.6 µm
609.6 µm
609.6 µm
Number of Positions
204
204
204
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-08-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2013289-1
Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
TE Connectivity2013290-1
Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity2013310-1
TE Connectivity 2013310-1 DDR3 DIMM Connector Female Unshrouded 204P 9.2H
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity1473005-4
Memory Card Connector, Ddr Sodimm Socket; |Te Connectivity Amp 1473005-4.
TE Connectivity1473149-4
TE Connectivity 1473149-4 Card Edge Connector Female 200 Contacts Unshrouded

Descriptions

Descriptions of TE Connectivity 2-2013289-1 provided by its distributors.

Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
Card Edge Connector, 204 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Socket
Connector, DDR3 SODImm SOCKET, 204POS, 0.6mm; Product Range:-; Connector Type:SODImm Socket; No. of Contacts:204Contacts; Contact Material:Copper
EMBOSS TAPE DDR3 204P 5.2H STD DRAM Type: Double Data Rate (DDR) 3 Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Number of Positions: 204 Double Data Rate (DDR) 3 .205" 5.2 mm Right Angle | .205" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2013289-1.