Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2013022-1

Connector, Sodimm Socket, 204Pos; |Amp Te Connectivity 2013022-1
$ 5.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2013022-1.

IHS

Datasheet5 pages2 years ago

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
+230%

CAD Models

Download TE Connectivity 2013022-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013289-1
Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
TE Connectivity2-2013310-1
Memory Card Connector, DDR3 SODIMM Socket, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2-2013297-1
Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Embossed T/R
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity / AMP2-2013311-2
Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Reel

Descriptions

Descriptions of TE Connectivity 2013022-1 provided by its distributors.

Connector, Sodimm Socket, 204Pos; |Amp Te Connectivity 2013022-1
Card Edge Connector, 204 Contact(s), 2 Row(s), Right Angle, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
TE CONNECTIVITY - 2013022-1 - Memory Socket, DDR3, Right Angle, Surface Mount, Gold Flash Plating, 4.0 mm height, SODIMM Socket
SEMI-HARD TRAY DDR3 204P 4H STD DRAM Type: Double Data Rate (DDR) 3 Stack Height: .157 in Stack Height: 4 mm Module Orientation: Right Angle Centerline (Pitch): .6 mm Double Data Rate (DDR) 3 .157" 4 mm Right Angle | So Dimm | Part Number: 2013022-1 | Internal Number: 2013022-1 | .157" | TE Connectivity |
SOCKET, DIMM, DDR3, SMT, 204WAY; Product Range:-; Connector Type:SODIMM Socket; No. of Contacts:204Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jun-2015); Contact Termination:Surface Mount Right Angle; Contact Termination Type:Surface Mount; Pitch Spacing:0.6mm; Row Pitch:8.2mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2013022-1 .
  • 2013022-1.