TE Connectivity 2013289-1

Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
$ 4.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2013289-1.

IHS

Datasheet5 pages2 years ago

element14 APAC

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+8.57%

CAD Models

Download TE Connectivity 2013289-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.515
$ 2.67
$ 2.67
Stock
520,446
359,509
359,509
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
609.6 µm
609.6 µm
609.6 µm
Number of Positions
204
204
204
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-2013289-1
Memory Card Connector, DDR3, SODIMM, Cam-In Locking, 204 Contacts, Copper Alloy
TE Connectivity2013310-1
TE Connectivity 2013310-1 DDR3 DIMM Connector Female Unshrouded 204P 9.2H
TE Connectivity2013311-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity2013290-1
Conn DDR3 SO DIMM SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity2013287-1
Conn DDR3 SO DIMM Socket SKT 204 POS 0.6mm Solder RA SMD Tray
TE Connectivity1473006-4
SEMI-HARD TRAY DDR2 SODIMM SOCKET 200P 5, SO DIMM Sockets | TE Connectivity 1473006-4

Descriptions

Descriptions of TE Connectivity 2013289-1 provided by its distributors.

Card Edge Connector, 204 Contact(S), 2 Row(S), Female, Right Angle, 0.024 Inch Pitch, Solder
CONN SKT SODIMM 204POS SMD / 204 Position SODIMM DDR3 SDRAM Socket Surface Mount, 25° Angle
Memory Card, Ddr3 Sodimm, Cam-In Locking; Available Until Stocks Are Exhausted Alternative Available |Te Connectivity 2013289-1 .
SOCKET, DIMM, DDR3, SMT, 204WAY; Product Range:-; Connector Type:SODIMM Socket; No. of Contacts:204Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Right Angle; Contact Termination Type:Surface Mount; Pitch Spacing:0.6mm; Row Pitch:8.2mm
SEMI-HARD TRAY DDR3 204P 5.2H STD DRAM Type: Double Data Rate (DDR) 3 Stack Height: .205 in Stack Height: 5.2 mm Module Orientation: Right Angle Number of Positions: 204 Double Data Rate (DDR) 3 .205" 5.2 mm Right Angle | So Dimm | Part Number: 2013289-1 | Internal Number: 2013289-1 | .205" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2013289-1 .
  • 2013289-1.