TE Connectivity 2-1775333-5

Conn FPC Connector SKT 25 POS 0.5mm Solder RA SMD T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1775333-5.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

ShanghaiCT

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1775333-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-17
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-06-14
LTD Date2023-06-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2-1734592-5
FPC CONN. 0.5MM PITCH B/C, 25P, FPC Connectors | TE Connectivity 2-1734592-5
TE Connectivity2-1734839-5
FPC CONN. 0.5MM PITCH T/C,25P, FPC Connectors | TE Connectivity 2-1734839-5
TE Connectivity2-1734839-0
FPC CONN. 0.5MM PITCH T/C,20P, FPC Connectors | TE Connectivity 2-1734839-0
TE Connectivity2-1734592-0
FPC CONN. 0.5MM PITCH B/C, 20P, FPC Connectors | TE Connectivity 2-1734592-0
TE Connectivity2-1734592-2
Connector, 22 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734592-2
TE Connectivity3-1734592-0
0.5mm Pitch 30 Way Right Angle SMT Female FPC Connector; ZIF Bottom Contact

Descriptions

Descriptions of TE Connectivity 2-1775333-5 provided by its distributors.

Conn FPC Connector SKT 25 POS 0.5mm Solder RA SMD T/R
CONN FPC BOTTOM 25POS 0.50MM R/A
500¦Ìm 25pin 2.05mm FPC 500mA 17.25mm*6.3mm
FFC/FPC Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC Connectors, Flex-to-Board, 25 Position, .02 in [.5 mm] Centerline, Zero Insertion Force (ZIF), Right Angle, Surface Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty