TE Connectivity 2-1734839-0

TE Connectivity FPC Connector, 0.5mm Pitch, 20P, Single Row, Surface Mount, Solder
$ 0.511
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734839-0.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Factory Futures

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-16.69%

CAD Models

Download TE Connectivity 2-1734839-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-1734592-0
Connector, 20 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734592-0
TE Connectivity2-1734592-2
Connector, 22 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734592-2
TE Connectivity2-1734592-4
Connector, 24 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734592-4
TE Connectivity2-1734742-0
Connector, 20 pole, 1 row, pitch 0.5 mm, SMD, socket, gold-plated, 2-1734742-0
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of TE Connectivity 2-1734839-0 provided by its distributors.

TE Connectivity FPC Connector, 0.5mm Pitch, 20P, Single Row, Surface Mount, Solder
Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD T/R
Avnet Japan
FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FFC / FPC, 0.5MM, 20WAY; Pitch Spacing: 0.5mm; No. of Contacts: 20Contacts; Gender: Receptacle; Product Range: FPC Series; Contact Termination Type: Surface Mount; Contact Position: Top; No. of Rows: 1 Row; Contact P
FPC CONN. 0.5MM PITCH T/C,20P Connector System:Flex-to-Board;Number of Positions:20;Centerline (Pitch):.5 mm;Centerline (Pitch):.0197 in;Insertion Force:ZIF Flex-to-Board 20 .5 mm .0197" | Fpc Connector | Part# 2-1734839-0 | TE Connectivity
Ffc/Fpc Connector, Receptacle 20 Position 1Row; Rango De Producto:-; Tipo De Terminación Del Contacto:Montaje Superficial; Género:Receptáculo Eléctrico; Núm. De Contactos:20; Contacto, Posición:Top; Espaciado, Paso:0.5Mm |Amp Te Connectivity 2-1734839-0
Poles = 20 / Pitch mm = 0.5 / Mounting Type = SMD / Housing Material = Liquid-Crystal Polymer (LCP) / Contact Material = Phosphor Bronze / Combustibility Class = UL 94 V-0 / Orientation = Right Angle / Rated Current mA = 500 / Rated Voltage V = 250 / Length mm = 15.43 / Temperature Min. °C = -40 / Temperature Max. °C = 85

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734839-0.
  • 2-1734839-0..