TE Connectivity 2-1734592-2

Fpc Conn. 0.5MM Pitch B/c, 22P, Fpc Connectors | Te Connectivity 2-1734592-2
$ 0.546
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1734592-2.

IHS

Datasheet4 pages2 years ago

Farnell

Electro Sonic

Future Electronics

TE Connectivity

Inventory History

3 month trend:
-21.08%

CAD Models

Download TE Connectivity 2-1734592-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-04-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
LTB Date2024-12-12
LTD Date2024-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity2-1734839-0
TE Connectivity FPC Connector, 0.5mm Pitch, 20P, Single Row, Surface Mount, Solder
TE Connectivity2-1734742-0
Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD T/R
TE Connectivity2-1734742-4
TE Connectivity 0.5mm Pitch 24P FPC Connector, Double Row, Surface Mount, Solder
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Embossed T/R
Conn FFC/FPC Connector SKT 20 POS 0.5mm Solder RA SMD Easy-On™ T/R

Descriptions

Descriptions of TE Connectivity 2-1734592-2 provided by its distributors.

FPC CONN. 0.5MM PITCH B/C, 22P, FPC Connectors | TE Connectivity 2-1734592-2
Conn FPC Connector SKT 22 POS 0.5mm Solder RA SMD T/R
FPC Connector, Pad, 500μm, 22-Pin, Natural Color, 2.05mm, 500mA, Gold Plated, Bottom Mount, SMD, P=0.5mm, Horizontal, SMD
FFC/FPC Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, 0.5 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
FPC CONNECTOR, RECEPTACLE 22 POSITION 0.; FPC CONNECTOR, RECEPTACLE 22 POSITION 0.5PITCH; Pitch Spacing:0.5mm; No. of Contacts:22Contacts; Gender:Receptacle; Product Range:FPC Series; Contact Termination Type:Surface Mount; Contact Position:Bottom; No. of Rows:1 Row

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1734592-2.