TE Connectivity 2-1625999-6

Res Wirewound 2.2 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 9.169
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1625999-6.

TE Connectivity

Datasheet1 page7 years ago
Datasheet1 page17 years ago
Technical Drawing1 page10 years ago

JRH Electronics

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1625999-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity3-1625971-3
HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
TE ConnectivityTHS502R2J
Res Wirewound 2.2 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
2.2 Ohm ±5 % 2 W Surface Mount Wirewound Chip Resistor
Fixed Resistor, Wire Wound, 1W, 2.2ohm, 50V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 2715
TE ConnectivitySMW32R2JT
SM Series 2.2 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
TE Connectivity3-1622820-4
Surface Mount Thick Film Resistor, 3520 Series, 2.2 ohm, 1 W, - 5%, 200 V, 2512 [6432 Metric]
TE ConnectivitySMW22R2JT
2W Wirewound Resistors 300V ±5% ±200ppm/℃ 2.2Ω SMD Chip Resistor - Surface Mount ROHS
PanasonicERJP06J2R2V
Res Thick Film 0805 2.2 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity 2-1625999-6 provided by its distributors.

Res Wirewound 2.2 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 100W, 2.2ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsc100 2R2 5% |Amp Te Connectivity 2-1625999-6
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 2.2Ohm +/-5% 100W | TE Connectivity HSC1002R2J
TE CONNECTIVITY / CGS - HSC1002R2J - RESISTOR, 100W 5% 2R2
5% ¡À50ppm/¡æ 2.2¦¸ 100W 65.5mm*47.5mm*26mm
Aluminium housed resistor 100W 2R2 5%
RS APAC
HSC100 2R2 5% Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Resistance Value: 2.2 Ω Power Rating: 100 W Element Type: Wire Wound Power Resistor Up to 1kΩ 2.2 Ω 100 W | Power Resistors: Aluminum Housed & Hsc | Part Number: HSC1002R2J | Internal Number: 2-1625999-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSC1002R2J