What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 3-1625971-3

HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
$ 2.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1625971-3.

TE Connectivity

Datasheet1 page10 years ago
Datasheet1 page15 years ago

Master Electronics

Electro Sonic

Farnell

SOS electronic

Inventory History

3 month trend:
+11.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE ConnectivityHSA102R2J
Res Wirewound 2.2 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS152R2J
Fixed Resistor, Wire Wound, 15W, 2.2ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS102R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite805F2R0
Res Wirewound 2 Ohm 1% 5W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F2R0E
Fixed Resistor, Wire Wound, 5W, 2ohm, 210V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 6065
TE ConnectivityTHS102R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA52R2J
Res Wirewound 2.2 Ohm 5% 10W ±50ppm/°C Aluminum Housed Solder Lug Flange Mount Tray
TE ConnectivityTHS252R2J
Res Wirewound 2.2 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity 3-1625971-3 provided by its distributors.

HS Series 2.2 Ohm 25 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 25W, 2.2ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE CONNECTIVITY / CGS HSA252R2J RESISTOR, ALU HOUSED, 2R2, 5%, 25W
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 2.2Ohm +/-5% 25W | TE Connectivity HSA252R2J
2.2Ω ±5% ±50ppm/℃ 7205025 Flange mounting 29mm*28mm*15mm
Wirewound Resistors - Chassis Mount 2.2 OHM 5% 25W 50PPM
Wirewound Resistor 25W AL Housed HSA25 2,2R 5%
3-1625971-3, TE Connectivity / AMP Brand
Aluminium housed resistor 25W 2R2 5%
RS APAC
Chassis Mount Resistors, Power Resistor, 51 x 28 x 15 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSA25 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 15 mm Product Height: .591 in Power Resistors: Aluminum Housed & Hsa | 2.2 Ω Wire Wound Power Resistor 15 mm | Part Number: HSA252R2J | Internal Number: 3-1625971-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA 252R2J
  • HSA252R2J