Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3-1622820-4

Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512

$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1622820-4.

JRH Electronics

Datasheet4 pages2 years ago

Farnell

IHS

TE Connectivity

Newark

Inventory History

3 month trend:
+21.30%

CAD Models

Download TE Connectivity 3-1622820-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-1TYJ2R2U
Res Thick Film 2512 2.2 Ohm 5% 1W -100ppm/C to 600ppm/C Molded SMD Embossed T/R
TE Connectivity3-1622820-4
Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512JK-072R2L
RC Series 2512 1 W 2.2 Ohm ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 2512 2.2 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ2R0U
Res Thick Film 2512 2 Ohm 5% 1W -100ppm/°C to 600ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 3-1622820-4 provided by its distributors.

Fixed Resistor, Thick Film, 1W, 2.2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 2.2 Ohm 5% 1W ±350ppm/°C Molded SMD SMD T/R
Avnet Japan
3520 Series 2512 2.2 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Resistor, Thick Film, Res 2.2 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 35202R2JT
2512 (6432Metric) FIXED RESISTOR 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 2.2Ohm ±350ppm/C
2.2Ω ±5% 1W ±350ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Resistor, Thick Film, 2R2, 5%, 2512; Resistance:2.2Ohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case/Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3520 Series Rohs Compliant: Yes |Te Connectivity Cgs 35202R2JT
3520 2R2 5% Resistance Value: 2.2 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 2.2 Ω Thick Film Power Resistor 5 % | Part Number: 35202R2JT | Internal Number: 3-1622820-4 | Alias Number: 35202R2JTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35202R2JT