Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJP06J2R2V

Res Thick Film 0805 2.2 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJP06J2R2V.

Future Electronics

Datasheet8 pages11 years ago

JRH Electronics

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
+58.38%

CAD Models

Download Panasonic ERJP06J2R2V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

PanasonicERJ6GEYJ2R2V
Res Thick Film 0805 2.2 Ohm 5% 1/8W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0805JR-072R2L
125mW Thick Film Resistors 150V ±5% ±200ppm/℃ 2.2Ω 0805 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 2.2 Ohm 5% 1/8W ±200ppm/°C Molded SMD Paper T/R
Yageo GroupAC0805JR-072R2L
Res Thick Film 0805 2.2 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2.2 Ohm 5% 0.5W(1/2W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0805 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJP06J2R2V provided by its distributors.

Res Thick Film 0805 2.2 Ohm 5% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0805 2.2 Ohm 5% 0.5W(1/2W) -100ppm/C to 600ppm/C Pad SMD T/R Automotive AEC-Q200
Anti-Surge Chip Resistor, 0805 Rohs Compliant: Yes |Panasonic ERJ-P06J2R2V
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.2ohm, 400V, 5% +/-Tol, -100,600ppm/Cel, Surface Mount, 0805
Anti-Surge High Power Thick Film Chip Resistor, 2.2 ½, 5 %, 0.5 W
Panasonic SCT
Thick Film Resistors - SMD 0805 2.2ohms 0.5W 5% Tol AEC-Q200
RES SMD 2.2 OHM 5% 1/2W 0805 / 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
2.2Ω ±5% 500mW -100ppm/℃~600ppm/℃ 0805 SMD mount 2mm*1.25mm*700μm
0805 (2012Metric) FIXED RESISTOR ERJ 0.079Lx0.049W 2.00mmx1.25mm 0.5W 1/2W 2.2Ohm -100/ +600ppm/C
Panasonic ERJP06J2R2V - Small & High Power Chip Resistors
Resistor Type = Thick Film / Resistance Ohm = 2.2 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating mW = 500 / Body Length mm = 2 / Voltage Rating - DC V = 400 / Temperature Coefficient = -100 ... 600 ppm/°C / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 1.25 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 0805

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-P06J2R2V