What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMW22R2JT

2W Wirewound Resistors 300V ±5% ±200ppm/℃ 2.2Ω SMD Chip Resistor - Surface Mount ROHS
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW22R2JT.

IHS

Datasheet9 pages5 years ago

Master Electronics

Electro Sonic

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-0.27%

CAD Models

Download TE Connectivity SMW22R2JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-08-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySMW32R2JT
SM Series 2.2 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
TE ConnectivitySMW32R2JT
SM Series 2.2 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
Res Thick Film 0402 2.2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity SMW22R2JT provided by its distributors.

2W Wirewound Resistors 300V ±5% ±200ppm/℃ 2.2Ω SMD Chip Resistor - Surface Mount ROHS
Fixed Resistor, Wire Wound, 2W, 2.2ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res Wirewound 2.2 Ohm 5% 2W ±200ppm/°C J-Lead SMD T/R
SMD Resistor Dimensions L x W x H: 6.7 x 4 x 3.55 mm Resistance technical notation: 2R2 Temperature range: -55 ... +200 °C Manufacturer Article n°: SMW22R2JT Construction form: SMD Resistor type: Wire resistor Rated voltage: 300 V Resistance: 2.2 Ohm
SMW2 2R2 5% Resistance Value: 2.2 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W Smd Power Resistor: 7 Watt & 200-2M Ohm | 2.2 Ω Wire Wound Power Resistor 5 % | Part Number: SMW22R2JT | Internal Number: 3-1676966-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1676966-3